Maertz PMMA-1011-005 PETG Chemical Resistant 1.75mm 1Kg Green

Order Code:

19-2771

Brand: Maertz MPN: PMMA-1011-005 EAN-13: 0093988900547
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Maertz PMMA-1011-005 is a clear 3D printing consumable designed for precise additive manufacturing applications where the use of PMMA (Polymethyl Methacrylate) is desired. This material, referenced as 3361881 in product catalogues, is known for its optical clarity and high rigidity, making it ideal for creating transparent prototypes, light diffusers, and other engineering components requiring strength and light transmission. Its robust chemical structure ensures both durability and resistance to environmental factors, thereby supporting longevity in components used across various industries. Widely utilised in fields such as automotive, medical device prototyping, and architectural modelling, this PMMA material is an optimal choice for engineers seeking reliable and visually accessible outputs.
Filament Material PETG
Reel Size 1kg
Filament Colour Green
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot